|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
704-CTX16-17360
Manufacturer Part #:

CTX16-17360

Manufacturer:

Description:
Fixed Inductors FLT CONTMODE 10UH EE5 SMT 5 PAD HOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eaton
Product Category: Fixed Inductors
RoHS: No
Brand: Coiltronics / Eaton
Maximum DC Resistance: 280 mOhms
Termination Style: SMD/SMT
Mounting Style: SMD/SMT
Packaging: Reel
Product: Inductors
Unit Weight: 0.016000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1650
Multiples: 825
Pricing (USD)
Reel of 825
To purchase full reel, order in multiples of 825:
$2.03
$1.96

To add to a project, please Log In.

114556674 161858062