Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
898-RSPK-PLUS
Manufacturer Part #:

RSPK-PLUS

Manufacturer:

Description: Development Software RED SUITE LICENSE W/ RED PROBE+
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 235, Mouser Enhanced Catalog
PDF Page 235, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Code Red Technologies
RoHS: RoHS Compliant Details
Product: Development Software Kits
For Use With: TI Stellaris / ST Micro STM32 / NXP LPC ARM7, ARM9, Cortex-M0,M3,M4 / SiLabs Precision 32 Family
Core: ARM
Description/Function: Red Suite License with Red Probe +
Processor Series: ARM MCUs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,100.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
U.FL-R-SMT-1(10)
RF Connectors U.FL RECEPTACLE SMT GLD REEL
Hirose Connector
1: $1.39
080-0001
RF Cable Assemblies U.FL to RP-SMA Bulkhead Cable
LS Research
1: $4.40
PCA8574APW,118
Interface - I/O Expanders 8-BIT I2C FM QB
NXP Semiconductors
1: $0.75
SN65LVDS1DBVT
LVDS Interface IC Single LVDS Transmitter
Texas Instruments
1: $1.44
JMK107BJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.57
SN65LVDT2DBVR
LVDS Interface IC High Speed Diff Line
Texas Instruments
1: $1.05
UX60A-MB-5ST
USB Connectors MINI B RECEPT RA SMT W/O POST
Hirose Connector
1: $1.14
30-9344B
Ethernet & Telecom Connectors BLACK COUPLER
AIM-Cambridge / Emerson Connectivity Solutions
1: $6.50
RPPLUS-A10
JTAG Debuggers REDPROBE+ HIGH SPEED DEBUG PROBE W/ ...
Code Red Technologies
1: $170.00
MAX6103EUR+T
Voltage & Current References uPower Low-Dropout Vo ...
Maxim Integrated
1: $0.78
RC07GF102JTR
Carbon Composition Resistors 1K OHM 5%
IRC
1: $0.29
CRL0603-FW-R100ELF
Current Sense Resistors - SMD 0.1ohm 1% 1/10watt
Bourns
1: $0.08
C0603C180J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LTL1BEKVJNN
Standard LEDs - Through Hole Red/Green Diffused
Lite-On
1: $0.17
RP-PLUS
JTAG Debuggers REDPROBE+ HIGH SPEED DEBUG PROBE
Code Red Technologies
1: $150.00
LM3S9B96-IQC80-C5
ARM Microcontrollers - MCU Stellaris Micro control ...
Texas Instruments
1: $18.24
A10
Sockets & Adapters 10 PIN TO 20 PIN JTAG ADAPTER
Code Red Technologies
1: $27.00


192876091