Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
898-RSPK-PLUS-EDU
Manufacturer Part #:

RSPK-PLUS-EDU

Manufacturer:

Description: Development Software RED SUITE LICENSE W/ RED PROBE+ FOR EDU
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Code Red Technologies
RoHS: RoHS Compliant Details
Product: Development Software Kits
For Use With: TI Stellaris / ST Micro STM32 / NXP LPC ARM7, ARM9, Cortex-M0,M3,M4 / SiLabs Precision 32 Family
Core: ARM
Description/Function: Red Suite License with Red Probe + for Education
Processor Series: ARM MCUs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $525.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC32-MAXI-WEB
Development Boards & Kits - PIC / DSPIC WEB SERVER ...
Olimex Ltd.
1: $125.84
RDB1768V2-EDU
Development Boards & Kits - ARM RDB1768V2 DEV BRD ...
Code Red Technologies
1: $199.00
A10
Sockets & Adapters 10 PIN TO 20 PIN JTAG ADAPTER
Code Red Technologies
1: $27.00


192876091