Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
898-RSNXP512-ENV
Manufacturer Part #:

RSNXP512-ENV

Manufacturer:

Description: Development Software RED SUITE LICENSE 512K NXP EDITION
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 235, Mouser Enhanced Catalog
PDF Page 235, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Code Red Technologies
RoHS: Not Applicable
Product: License
For Use With: NXP LPCxx
Core: ARM
Processor Series: LPC11/12/13/17/18x, LPC21/22/23/24/29x, LPC31/32x, LPC4301
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $512.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A10
Sockets & Adapters 10 PIN TO 20 PIN JTAG ADAPTER
Code Red Technologies
1: $27.00
RP-PLUS
JTAG Debuggers REDPROBE+ HIGH SPEED DEBUG PROBE
Code Red Technologies
1: $150.00
RDB1768V2
Development Boards & Kits - ARM RDB1768V2 DEV BRD ...
Code Red Technologies
1: $209.00
RPPLUS-A10
JTAG Debuggers REDPROBE+ HIGH SPEED DEBUG PROBE W/ ...
Code Red Technologies
1: $170.00
09033966921
DIN 41612 Connectors 96P MALE LEVEL 2
HARTING
1: $4.60
EA-XPR-003
Development Boards & Kits - ARM LPCXPRESSO LPC1769
Embedded Artists
1: $29.87
WH50-47RJI
Wirewound Resistors - Chassis Mount 47ohms 5%
Welwyn Components
1: $2.85
71M6531F-DB
Development Boards & Kits - 8051 71M6531F Demo Brd
Maxim Integrated
1: $202.66
NHD-5.0-800480TF-ATXI#-CTP
TFT Displays & Accessories 5.0" Capacitive TFT w/ ...
Newhaven Display
1: $68.00
920-0020-01
Hook-up Wire 12" JUMPERS QTY 10 AND 20 HEADERS
SchmartBoard
1: $7.00
AT28C64B-15PU
EEPROM 64K 8K x 8 150 ns 4.5V-5.5V
Atmel
1: $4.06
1744144-1
Headers & Wire Housings CONTACT 18-22 AWG
TE Connectivity / AMP
1: $0.15
SW500060
Development Software Gimpel SW PC-Lint Workstation ...
Microchip Technology
1: $389.00


123970057