Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
898-RPPLUS-A10
Manufacturer Part #:

RPPLUS-A10

Manufacturer:

Description: JTAG Debuggers REDPROBE+ HIGH SPEED DEBUG PROBE W/ A10
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Code Red Technologies
Product Category: JTAG Debuggers
RoHS: RoHS Compliant Details
Product: JTAG/SWD Debug Probes
Tool Is For Evaluation Of: ARM MCUs
For Use With: Red Suite, LPCXpresso
Core: ARM
Interface Type: JTAG, USB
Operating Supply Voltage: 1.5 V to 3.5 V
Brand: Code Red Technologies
Description/Function: Red Probe Plus and adapter
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Embedded Artists

Manufacturer Part #:
Description:
Sockets & Adapters 10-PIN TO 20-PIN JTAG ADAPTER

Compare With Current Part
Customers Who Bought This Item Also Bought
STM3210B-ARD
Development Boards & Kits - ARM Ras Pi Arduino Tri ...
STMicroelectronics
1: $45.00
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
LM5574MT/NOPB
Voltage Regulators - Switching Regulators 75V,0.5A ...
Texas Instruments
1: $4.68
MAX6369KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $3.33
REG113NA-3.3/3K
LDO Voltage Regulators DMOS 400mA Regulator Low-Dr ...
Texas Instruments
1: $2.94
MAX3232CSE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $3.26
MAX485ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $2.66
500901-0801
Memory Card Connectors RIGHT ANGLE SMT Hinge Type
Molex
1: $4.38
TPS3808G33DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.95
DS1500WEN+
Real Time Clock Y2K-Compliant Watchdog
Maxim Integrated
1: $16.61
LPC1769FBD100,551
ARM Microcontrollers - MCU 120 MHz ARM Cortex-M3 M ...
NXP Semiconductors
1: $11.74
WT32-A-AI4
Bluetooth / 802.15.1 Modules WT32 Audio Mod w/ Chi ...
Bluegiga Technologies
1: $29.67
1934861
Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 26- ...
Phoenix Contact
1: $0.34
MCP1415T-E/OT
Gate Drivers 1.5A SNGL MOSFET Drvr
Microchip Technology
1: $0.68
VB30100S-E3/8W
Schottky Diodes & Rectifiers 30 Amp 100 Volt Singl ...
Vishay Semiconductors
1: $1.24
MLBAWT-A1-0000-000WE3
High Power LEDs - White XLAMP MLB LED C-WT 23.5LM
Cree, Inc.
1: $0.41
EA-OEM-509
Development Boards & Kits - ARM DEVELOPMENT KIT LP ...
Embedded Artists
1: $240.00
EA-ACC-040
Sockets & Adapters 10-PIN TO 20-PIN JTAG ADAPTER
Embedded Artists
1: $20.95
640551-4
Headers & Wire Housings DUST COVER 4P Closed End
TE Connectivity / AMP
1: $0.19


162473089