Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
898-RDB1768V2-EDU
Manufacturer Part #:

RDB1768V2-EDU

Manufacturer:

Description: Development Boards & Kits - ARM RDB1768V2 DEV BRD W/ ON BRD DEBUG FOR EDU
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Code Red Technologies
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: LPC1700
Core: ARM Cortex M3
Interface Type: Ethernet, I2C, JTAG, RS-232, SPI, USB
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
For Use With: LPC1700
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Processor Series: LPC17xx
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $199.00
  5: $197.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LPC2138FBD64/01,15
ARM Microcontrollers - MCU ARM7 512KF/32KR/ADC
NXP Semiconductors
1: $10.29
LPC1768FBD100,551
ARM Microcontrollers - MCU ARM Cortex M3 Micro Con ...
NXP Semiconductors
1: $8.53
LPC2368FBD100,551
ARM Microcontrollers - MCU ARM7 512KF/USB/ENET
NXP Semiconductors
1: $9.02
LPC1343FBD48,151
ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 32 ...
NXP Semiconductors
1: $4.03
LPC1114FBD48/301,1
ARM Microcontrollers - MCU Cortex M0 Ultra Low Pow ...
NXP Semiconductors
1: $2.94
MDK-ARM
Development Software MCU DEV KIT FOR ARM uVISION & ...
Keil Tools
1: $4,895.00
RP-PLUS-EDU
JTAG Debuggers REDPROBE+ HIGH SPEED DEBUG PROBE FO ...
Code Red Technologies
1: $120.00
N2540-6002RB
Headers & Wire Housings 40P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $2.73
D89140-0101HK
Headers & Wire Housings 40P WIREMNT SOCKET W/CENTE ...
3M Electronic Solutions Division
1: $1.04
3365/40-CUT-LENGTH
Flat Cables .050 40 COND. 28AWG ROUND
3M Electronic Solutions Division
1: $0.79
929850-01-31-10
Headers & Wire Housings 31P 1ROW STRT SOCKET
3M Electronic Solutions Division
1: $3.24
RSPK-PLUS-EDU
Development Software RED SUITE LICENSE W/ RED PROB ...
Code Red Technologies
1: $525.00
A10
Sockets & Adapters 10 PIN TO 20 PIN JTAG ADAPTER
Code Red Technologies
1: $27.00


1324519855-0211-9