|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
849-LCB120
Manufacturer Part #:

LCB120

Manufacturer:

Description:
Solid State Relays - PCB Mount SPST-NO 6PIN DIP
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: IXYS Integrated Circuits
Control Voltage Range: 1.2 V to 1.4 V
Load Voltage Rating: 250 V
Load Current Rating: 170 mA
Input Current: 50 mA
Contact Form: SPST (1 Form B)
Output Device: MOSFET
Package / Case: DIP-6
Mounting Style: Through Hole
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Pd - Power Dissipation: 800 mW
Product: Telecommunication Relays
Series: LCB120
Factory Pack Quantity: 50
Termination Style: Solder Pin
Tradename: Clare
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MET-31 Transformers Audio & Signal 2,832
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,352
SP724AHTG ESD Suppressors 15,971
WT32-E-AI5 Bluetooth / 802.15.1 Modules 474
CP2201-GM Ethernet ICs 1,210
W5300 Ethernet ICs 2,000
M22520/1-04 Circular MIL Spec Tools, Hardware & Accessories 76
FDD4141 MOSFET 10,163
82473C Fixed Inductors 6,498
02013A150GAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,292
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.50
10:
$2.81
100:
$2.56
250:
$2.31
500:
$2.08
$1.75
$1.66
$1.59

To add to a project, please Log In.


165583196 146259450 189371948 121159121