|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
849-LCB110
Manufacturer Part #:

LCB110

Manufacturer:

Description:
Solid State Relays - PCB Mount SPST-NC 6 Pin DIP 350V 120mA
Mouser Online Catalog Page 1,985, Mouser Online Catalog
PDF Page 1,985, PDF Catalog Page
LCB110 Datasheet LCB110 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: IXYS Integrated Circuits
Control Voltage Range: 1.2 V to 1.4 V
Load Voltage Rating: 350 V
Load Current Rating: 120 mA
Input Current: 50 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: DIP-6
Mounting Style: Through Hole
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Pd - Power Dissipation: 800 mW
Product: Telecommunication Relays
Series: LCB110
Factory Pack Quantity: 50
Termination Style: Solder Pin
Tradename: Clare
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8605ARTZ-REEL7 Precision Amplifiers 25,875
IRG4PH50KDPBF IGBT Transistors 3,540
AD8606ARZ-REEL Precision Amplifiers 1,848
LB Q39G-L2N2-35-1 Standard LEDs - SMD 83,400
TPS73733DCQR LDO Voltage Regulators 4,151
CRCW060310K0FKEA Thick Film Resistors - SMD 898,392
MBRA340T3G Schottky Diodes & Rectifiers 42,450
T3035H-6I Triacs 2,144
CRCW06032K00FKEA Thick Film Resistors - SMD 172,482
SRP4020TA-3R3M Fixed Inductors 3,340
Real Time Availability
Stock:
506 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.79
10:
$2.25
100:
$2.05
250:
$1.85
500:
$1.66
$1.39
$1.32
$1.21
$1.18

To add to a project, please Log In.

189371948 121159121 146259450 165583196