|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
849-LCA710S
Manufacturer Part #:

LCA710S

Manufacturer:

Description:
Solid State Relays - PCB Mount SPST-NO 6 Pin SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: IXYS Integrated Circuits
Control Voltage Range: 1.2 V to 1.4 V
Load Voltage Rating: 60 V
Load Current Rating: 1 A
Input Current: 50 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: SMD DIP-6
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Pd - Power Dissipation: 150 mW
Product: Telecommunication Relays
Series: LCA710
Factory Pack Quantity: 50
Termination Style: Gull Wing Lead
Tradename: Clare
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
849-LCA710STR LCA710STR Reel In Stock $4.75 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS1251U Analog to Digital Converters - ADC 1,069
LPC11U35FHI33/501, ARM Microcontrollers - MCU 956
C1005X5R1A475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,717
LM6211MF/NOPB Operational Amplifiers - Op Amps 5,521
STPS120M Schottky Diodes & Rectifiers 12,386
1888687 Fixed Terminal Blocks 863
OPA374AIDBVT Operational Amplifiers - Op Amps 1,171
TS391RILT Analog Comparators 953
MMBTA55-7-F Bipolar Transistors - BJT 8,541
ZXTN19100CZTA Bipolar Transistors - BJT 940
Real Time Availability
Stock:
302 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.75
10:
$3.82
100:
$3.48
250:
$3.14
500:
$2.82
$2.37
$2.25
$2.06

To add to a project, please Log In.

121159121 146259450 189371948 165583196Alternative Packaging