|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
849-LCA710
Manufacturer Part #:

LCA710

Manufacturer:

Description:
Solid State Relays - PCB Mount SPST-NO 6PIN DIP
Mouser Online Catalog Page 1,985, Mouser Online Catalog
PDF Page 1,985, PDF Catalog Page
LCA710 Datasheet LCA710 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: IXYS Integrated Circuits
Control Voltage Range: 1.2 V to 1.4 V
Load Voltage Rating: 60 V
Load Current Rating: 1 A
Input Current: 50 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: DIP-6
Mounting Style: Through Hole
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Pd - Power Dissipation: 150 mW
Product: Telecommunication Relays
Series: LCA710
Factory Pack Quantity: 50
Termination Style: Solder Pin
Tradename: Clare
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX232ACSE+ RS-232 Interface IC 5,285
TAP105K035SCS Tantalum Capacitors - Solid Leaded 24,436
1714984 Fixed Terminal Blocks 1,363
BTS4142N Power Switch ICs - Power Distribution 9,126
LTST-C170TBKT Standard LEDs - SMD 24,970
MAX1270ACAI+ Analog to Digital Converters - ADC 59
SMBJ33CA-13-F TVS Diodes - Transient Voltage Suppressors 5,307
P6KE550CA TVS Diodes - Transient Voltage Suppressors 6,424
LTST-C171AKT Standard LEDs - SMD 9,230
SN74AC573DBR Latches 1,724
Real Time Availability
Stock:
652 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.75
10:
$3.82
100:
$3.48
250:
$3.14
500:
$2.82
$2.37
$2.25
$2.06

To add to a project, please Log In.

121159121 165583196 146259450 189371948