|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
849-LCA182
Manufacturer Part #:

LCA182

Manufacturer:

Description:
Solid State Relays - PCB Mount SPST-NO 6PIN DIP
Mouser Online Catalog Page 1,985, Mouser Online Catalog
PDF Page 1,985, PDF Catalog Page
LCA182 Datasheet LCA182 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: IXYS Integrated Circuits
Control Voltage Range: 1.2 V to 1.4 V
Load Voltage Rating: 350 V
Load Current Rating: 120 mA
Input Current: 50 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: DIP-6
Mounting Style: Through Hole
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Pd - Power Dissipation: 800 mW
Product: Telecommunication Relays
Series: LCA182
Factory Pack Quantity: 50
Termination Style: Solder Pin
Tradename: Clare
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,019
J-Link BASE Emulators / Simulators 165
TPS7A4700RGWT LDO Voltage Regulators 13,288
B3U-1000P Tactile Switches 19,173
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 280,518
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,313
564R30TSD47 Ceramic Disc Capacitors 28,622
DLP11TB800UL2L Common Mode Filters / Chokes 13,356
GRM21BR71A106KE51K Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,373
ABS13-32.768KHZ-T Crystals 3,238
Real Time Availability
Stock:
291 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.66
10:
$2.15
100:
$1.72
500:
$1.50
$1.24
$1.11
$1.02

To add to a project, please Log In.

165583196 189371948 121159121 146259450