Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
849-LCA110S
Manufacturer Part #:

LCA110S

Manufacturer:

Description: Solid State Relays - PCB Mount SPST-NO 6PIN SMD
Mouser Online Catalog Page 2,076, Mouser Online Catalog
PDF Page 2,076, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: IXYS Integrated Circuits
Load Voltage Rating: 350 V
Load Current Rating: 120 mA
Input Current: 50 mA
Contact Form: SPST (1 Form A)
Output Device: MOSFET
Package / Case: SMD DIP-6
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Product: Instrumentation Relays
Series: LCA110
Factory Pack Quantity: 50
Termination Style: Gull Wing Lead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
550 Can Ship Immediately

On Order: 500 View Delivery Dates  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.20
  10: $1.78
  100: $1.42
  500: $1.24
  1,000: $1.03
  2,000: $0.923
  10,000: $0.888
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KSZ8895MQXIA
Ethernet ICs 5-Port 10/100 Ether Switch with MII/R ...
Micrel
1: $8.61
LPS4018-333MRB
Fixed Inductors 33 uH 0.8 A 20% SMD Shielded
Coilcraft
0: $0.00
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
C3216X5R1A107M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.65
C1608X5R1A106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.45
2-5767004-2
Board to Board & Mezzanine Connectors 38P RECEPTAC ...
TE Connectivity / AMP
1: $15.27
GRM32ER71E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.33
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.24
MAX6818EAP+
Supervisory Circuits Octal Switch Debouncer
Maxim Integrated
1: $10.72
H1102FNLT
Transformers Audio & Signal Single Port Transfor
Pulse
1: $5.74
FI-SE20P-HFE
FFC & FPC Connectors 20P R/A RCPT SMT 1.25MM PITCH
JAE Electronics
1: $4.92
19164-0013
Terminals BUTT SPLICE 18-22 AWG
Molex
1: $0.99
MOCD213M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.96
SS34
Schottky Diodes & Rectifiers 3a 40V Rectifier Scho ...
Fairchild Semiconductor
1: $0.57
TNPW060349K9BEEA
Thin Film Resistors - SMD 49.9Kohms .1% 25ppm
Vishay
1: $0.40
AD8218BRMZ-R7
Current Sense Amplifiers Zero Drift BiDirect
Analog Devices
1: $2.65
LP3882ES-1.2/NOPB
LDO Voltage Regulators High Performance Dual-Rail ...
Texas Instruments
1: $5.89
LCB110S
Solid State Relays - PCB Mount SPST-NC 6 Pin SMT 3 ...
IXYS Integrated Circuits
1: $2.85
ES01MCBE
Slide Switches SPDT ON-NONE-ON
C&K Components
1: $5.41
NKHDMI-10
HDMI Cables Cable assembly
Neutrik
1: $101.28


121159121 189371948 146259450 165583196