|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
849-LBB110
Manufacturer Part #:

LBB110

Manufacturer:

Description:
Solid State Relays - PCB Mount DPST-NC/NC 8PIN DIP
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: IXYS Integrated Circuits
Load Voltage Rating: 350 V
Load Current Rating: 120 mA
Input Current: 50 mA
Contact Form: DPST (2 Form B)
Output Type: MOSFET
Package / Case: DIP-8
Mounting Style: Through Hole
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Pd - Power Dissipation: 800 mW
Product: Telecommunication Relays
Series: LBB110
Factory Pack Quantity: 50
Termination Style: Solder Pin
Tradename: Clare
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 23,048
35RAPC2BH3 Phone Connectors 1,418
SMB200CTP LED Lenses 82,473
LBA110 Solid State Relays - PCB Mount 740
LM7805ACT Linear Voltage Regulators 10,900
WP710A10VBC/D Standard LEDs - Through Hole 6,818
MHSS1105 Slide Switches 2,152
K103K15X7RF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 3,040
K104Z15Y5VF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 20,440
Real Time Availability
Stock:
195 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.31
10:
$4.27
100:
$3.89
250:
$3.51
500:
$3.15
$2.64
$2.51
$2.30

To add to a project, please Log In.

189371948 121159121 146259450 165583196