|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
849-LAA710
Manufacturer Part #:

LAA710

Manufacturer:

Description:
Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP
Mouser Online Catalog Page 1,985, Mouser Online Catalog
PDF Page 1,985, PDF Catalog Page
LAA710 Datasheet LAA710 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: IXYS Integrated Circuits
Control Voltage Range: 1.2 V to 1.4 V
Load Voltage Rating: 60 V
Load Current Rating: 1 A
Input Current: 50 mA
Contact Form: DPST (2 Form A)
Output Type: MOSFET
Package / Case: DIP-8
Mounting Style: Through Hole
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Pd - Power Dissipation: 800 mW max
Product: Telecommunication Relays
Series: LAA710
Factory Pack Quantity: 50
Termination Style: Solder Pin
Tradename: Clare
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D2LS-21 Basic / Snap Action Switches 1,081
AQV252G Solid State Relays - PCB Mount 3,122
LM2904N Operational Amplifiers - Op Amps 3,462
BLM21PG331SN1D EMI Filter Beads, Chips & Arrays 66,668
87833-1420 Headers & Wire Housings 3,532
ADS8517IBPW Analog to Digital Converters - ADC 94
CB3LV-3I-100M0000 Standard Clock Oscillators 957
403C35D25M00000 Crystals 2,608
74FCT16245ATPAG Bus Transceivers 624
Real Time Availability
Stock:
383 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.90
10:
$7.29
50:
$6.58
100:
$6.40
250:
$6.05
500:
$5.48
$4.78
$4.39

To add to a project, please Log In.

121159121 146259450 165583196 189371948