|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
849-LAA127P
Manufacturer Part #:

LAA127P

Manufacturer:

Description:
Solid State Relays - PCB Mount DPST-NO/NO 8PIN DIP
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: IXYS Integrated Circuits
Control Voltage Range: 1.2 V to 1.4 V
Load Voltage Rating: 250 V
Load Current Rating: 200 mA
Input Current: 50 mA
Contact Form: DPST (2 Form A)
Output Type: MOSFET
Package / Case: SMD DIP-8
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Pd - Power Dissipation: 800 mW max
Product: Telecommunication Relays
Series: LAA127
Factory Pack Quantity: 50
Termination Style: Gull Wing Lead
Tradename: Clare
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
849-LAA127PTR LAA127PTR Reel Non-Stocked Lead-Time 5 Weeks $3.01 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HDSP-2133 LED Displays & Accessories 163
CKG57NX7R2A106M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,040
C016 20H003 110 12 Circular DIN Connectors 2,710
MAX16054AZT+T Supervisory Circuits 13,076
T520V337M2R5ATE025 Tantalum Capacitors - Polymer SMD 6,511
ABS05-32.768KHZ-T Crystals 7,084
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,582
P2040NSN7MMC Microprocessors - MPU 84
24AA256-I/MS EEPROM 2,175
24LC32A-I/P EEPROM 6,359
Real Time Availability
Stock:
70 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.04
10:
$4.86
100:
$4.42
250:
$3.99
500:
$3.58
$3.01
$2.86

To add to a project, please Log In.

189371948 121159121 165583196 146259450Alternative Packaging