|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
849-LAA110P
Manufacturer Part #:

LAA110P

Manufacturer:

Description:
Solid State Relays - PCB Mount DPST-NO/NO 8PIN FLAT PACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: IXYS Integrated Circuits
Control Voltage Range: 1.2 V to 1.4 V
Load Voltage Rating: 350 V
Load Current Rating: 120 mA
Input Current: 50 mA
Contact Form: DPST (2 Form A)
Output Type: MOSFET
Package / Case: SMD DIP-8
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Pd - Power Dissipation: 800 mW
Product: Telecommunication Relays
Series: LAA110
Factory Pack Quantity: 50
Termination Style: Gull Wing Lead
Tradename: Clare
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
849-LAA110PTR LAA110PTR Reel Non-Stocked Lead-Time 5 Weeks $2.24 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1210C475K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,626
5103308-1 Headers & Wire Housings 13,464
FM24V10-G F-RAM 627
FQU13N06LTU MOSFET 5,577
C0603C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 392,427
B57153S100M Inrush Current Limiters 5,277
LCQT-SOIC8-8 Sockets & Adapters 213
85314BGI-01LF Clock Buffer 102
CPC2030N MOSFET Output Optocouplers 446
C0603C101J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 390,494
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.50
10:
$3.62
100:
$3.30
250:
$2.97
500:
$2.67
$2.24
$2.13
$1.95

To add to a project, please Log In.

121159121 146259450 189371948 165583196Alternative Packaging