Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
849-IXDN604SI
Manufacturer Part #:

IXDN604SI

Manufacturer:

Description: Power Driver ICs 4A Dual Low-Side Ultrafast Mosfet DRV
Silverlight Page 1,969, Mouser Enhanced Catalog
PDF Page 1,969, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Clare
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Number of Drivers: 2
Rise Time: 9 ns
Fall Time: 8 ns
Output Current: 4 A
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Supply Current: 10 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Type: Dual Low-Side Ultrafast MOSFET Drivers
Minimum Operating Temperature: - 40 C
Packaging: Tube
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
561 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.33
  10: $2.25
  100: $2.16
  250: $2.06
  500: $1.95
  1,000: $1.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3232CDR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $1.88
LPC2478FBD208,551
ARM Microcontrollers - MCU LCD CONT/ETHNET USB/512 ...
NXP Semiconductors
1: $14.68
UCC28070PW
Power Factor Correction ICs 2Phase Interleaved CCM ...
Texas Instruments
1: $5.30
TPS61160DRVR
LED Lighting Drivers White LED Driver
Texas Instruments
1: $1.97
T350A105K035AT
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
Kemet
1: $1.02
1542758
Circular Metric Connectors SACC-DSIMS-8CON-L180 8P ...
Phoenix Contact
1: $24.34
ABS10-32.768KHZ-T
Crystals 32.768KHz 12.5pf 4.9 x 1.8 x 1.0mm
ABRACON
1: $1.02
ABM3B-12.000MHZ-B2-T
Crystals +/-20ppm 12MHZ
ABRACON
1: $1.14
PESD0603-240
ESD Suppressors SMT 0603 PKG 24VDC PESD PROTECTOR
TE Connectivity / Raychem
1: $0.15
597D156X9063R2T
Tantalum Capacitors - Solid SMD 15uF 63volts 10% R ...
Vishay/Sprague
1: $10.65
1.5SMC20AT3G
TVS Diodes - Transient Voltage Suppressors 20V 150 ...
ON Semiconductor
1: $0.53
52207-2085
FFC & FPC Connectors 1.0MM FFC/FPC 20 CKT R/A SMT ...
Molex
1: $2.36
HMHA2801
Transistor Output Optocouplers Optocoupler Phototr ...
Fairchild Semiconductor
1: $0.53
FSBB30CH60C
Motor / Motion / Ignition Controllers & Drivers 60 ...
Fairchild Semiconductor
1: $29.40
ZRC330F02TA
Voltage & Current References 2% 3.3V
Diodes Inc.
1: $1.04
MCP1702-5002E/TO
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
TL431IDT
Voltage & Current References 2.5-36V Prog Adjust
STMicroelectronics
1: $0.56
06035A151FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.30
74AHC1G09GW,125
Logic Gates 2-INPUT AND GATE O/D
NXP Semiconductors
1: $0.38
1984798
Fixed Terminal Blocks PT 1.5/5-3.5V 5POS VER 3.5mm ...
Phoenix Contact
1: $0.94


This product is also available in:
000000001