Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
849-IXDI604SI
Manufacturer Part #:

IXDI604SI

Manufacturer:

Description: Power Driver ICs 4A Dual Low-Side Ultrafast Mosfet DRV
Silverlight Page 1,969, Mouser Enhanced Catalog
PDF Page 1,969, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Clare
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Type: Dual Low-Side Ultrafast MOSFET Drivers
Rise Time: 9 ns
Fall Time: 8 ns
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Supply Current: 10 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Number of Drivers: 2
Output Current: 4 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
194 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.33
  10: $2.25
  100: $2.16
  250: $2.06
  500: $1.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VS-12CWQ10FNPBF
Schottky Diodes & Rectifiers 12 Amp 100 Volt Commo ...
Vishay Semiconductors
1: $0.86
SN65HVD11D
RS-485 Interface IC 3.3V RS485
Texas Instruments
1: $4.01
ADS1247IPW
Analog to Digital Converters - ADC Low Noise,Prec ...
Texas Instruments
1: $12.02
ATMEGA164P-20AU
8-bit Microcontrollers - MCU AVR 16K FLASH 1K SRAM ...
Atmel
1: $5.49
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
EEE-FK1H101P
Aluminum Electrolytic Capacitors - SMD 100uF 50V
Panasonic Electronic Components
1: $0.70
ISO7221CD
Isolator Interface IC Dual CH 1/1 25Mbps Dig Iso
Texas Instruments
1: $2.92
LP2981A-50DBVR
Low Dropout Regulators - LDO Sgl Output 100mA Fixe ...
Texas Instruments
1: $0.72
70553-0002
Headers & Wire Housings R/A HDR 3P low profile sin ...
Molex
1: $1.06
LM337KVURG3
Linear Regulators - Standard 3 Pin 1.5A Adj Neg Vl ...
Texas Instruments
1: $0.89
THJB156K016RJN
Tantalum Capacitors - Solid SMD 16volts 15uF 10%
AVX
1: $0.80
SN65HVD233D
CAN Interface IC Standby Mode Loop-back
Texas Instruments
1: $2.70
OPA365AMDBVTEP
Operational Amplifiers - Op Amps 2.2V,50MHZ,LO-NOI ...
Texas Instruments
1: $6.75
MCP6022-I/SN
Operational Amplifiers - Op Amps Dual 2.5V 10MHz
Microchip Technology
1: $1.42
SP720ABG
TVS Diode Arrays 35V(SUP) 2A(I(IN)) 130THRM RES
Littelfuse
1: $3.10
UA78M05CDCY
Linear Regulators - Standard 500mA 5V Fixed V
Texas Instruments
1: $0.64
TPS40200D
DC/DC Switching Controllers Wide Inp Non-Sync Buck ...
Texas Instruments
1: $2.05
16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex
1: $0.16
SN74LVC1G17DBVR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.49
CRCW25125R10JNEG
Thick Film Resistors - SMD 1watt 5.1ohms 5%
Vishay/Dale
1: $0.69


This product is also available in:
000000001