|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
849-CPC1979J
Manufacturer Part #:

CPC1979J

Manufacturer:

Description:
Solid State Relays - PCB Mount SPST iso PLUS-264
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: IXYS Integrated Circuits
Load Voltage Rating: 600 V
Load Current Rating: 3.5 A
Input Current: 100 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: ISOPLUS-264
Mounting Style: Through Hole
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Pd - Power Dissipation: 150 mW
Product: Automation Relays
Series: CPC1979
Factory Pack Quantity: 25
Termination Style: Solder Pin
Tradename: Clare
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
722A DC Power Connectors 3,726
CMS442-CTP LED Lenses 5,760
1734354-1 D-Sub Standard Connectors 8,979
87667-2 Headers & Wire Housings 9,106
ADS1158IRTCT Analog to Digital Converters - ADC 252
RTD34012 General Purpose Relays 1,285
T495X336K035ATE100 Tantalum Capacitors - Solid SMD 3,133
TN0702N3-G MOSFET 1,115
VB20100S-E3/4W Schottky Diodes & Rectifiers 904
Real Time Availability
Stock:
363 Can Ship Immediately

On Order:

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.27
10:
$9.24
25:
$8.34
100:
$8.11
250:
$7.66
500:
$6.95
$6.06

To add to a project, please Log In.

189371948 121159121 146259450 155759368 165583196