Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
849-CPC1978J
Manufacturer Part #:

CPC1978J

Manufacturer:

Description: Solid State Relays - PCB Mount SPST-NO 4PIN SOP
Silverlight Page 1,969, Mouser Enhanced Catalog
PDF Page 1,969, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Clare
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Load Voltage Rating: 800 V
Load Current Rating: 1.85 A
Package / Case: i4-PAC
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: PCB Mount
Series: CPC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,348 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.13
  25: $7.36
  50: $6.70
  100: $6.36
  250: $6.03
  500: $5.69
  1,000: $5.36
  2,000: $5.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C-51847NFQJ-LG-ACN
LCD Character Display Modules & Accessories White ...
Optrex
1: $30.91
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
1711026
Fixed Terminal Blocks 2P 5mm 90DEG
Phoenix Contact
1: $1.52
USBF21NSCC
USB Connectors USB FIELD SNAP CAP METALIZED INSERT ...
Amphenol PCD
1: $45.20
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.00
08-70-1040
Headers & Wire Housings CRIMP 22-28AWG BULK
Molex
1: $0.26
PIC18F4550-I/P
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.59
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
1711039
Fixed Terminal Blocks 3P 5mm 90DEG
Phoenix Contact
1: $2.29
PS-1212
Sealed Lead Acid Battery 12V 1.4AH 70mA FASTON 0.1 ...
Power-Sonic
1: $18.99
MF1/4CCT52R1R00F
Metal Film Resistors - Through Hole 1/4W 1.00 ohm ...
KOA Speer
1: $0.33
BPA1440004
Switch Accessories BK 1/4-40 BOOT SEAL MINI PUSH B ...
TE Connectivity / Alcoswitch
1: $5.13
1656
Standoffs & Spacers HEX .187X.500 ZBRASS
Keystone Electronics
1: $0.71
RR3130ABLKBLKES
Rocker Switches & Paddle Switches SPST OFF-ON PNL ...
E-Switch
1: $2.79
5000E
Knobs & Dials 2-3/16' 1-100DIAL
Ohmite
1: $2.07
LM358AN
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.49
5150E
Knobs & Dials FINGER GRIP KNOB
Ohmite
1: $8.93
24FC1025-I/P
EEPROM 1024K 128KX8 2.5V HI-SPD SER EE
Microchip Technology
1: $3.65
MF1/4CCT52R1002F
Metal Film Resistors - Through Hole 10K 1% 50PPM
KOA Speer
1: $0.14
1N4733A,133
Zener Diodes Diode Zener Single 5.1V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20


000000001