|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
849-CPC1018N
Manufacturer Part #:

CPC1018N

Manufacturer:

Description:
Solid State Relays - PCB Mount SPDT NO Relay
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: IXYS Integrated Circuits
Load Voltage Rating: 60 V
Load Current Rating: 600 mA
Input Current: 50 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: SOP-4
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Pd - Power Dissipation: 400 mW
Product: Sensing Relays
Series: CPC1018
Factory Pack Quantity: 100
Termination Style: Gull Wing Lead
Tradename: Clare
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
849-CPC1018NTR CPC1018NTR Reel In Stock $2.78 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 27,546
24LC32AT-I/OT EEPROM 3,401
PIC16F1527-I/PT 8-bit Microcontrollers - MCU 3,325
CRCW080510K0FKEA Thick Film Resistors - SMD 505,717
1812L020PR Resettable Fuses - PPTC 5,785
ZVN2110A MOSFET 3,701
274-1AB Heat Sinks 6,019
RR0816P-103-D Thin Film Resistors - SMD 308,339
MIC5203-5.0YM5-TR LDO Voltage Regulators 8,229
Real Time Availability
Stock:
5,680 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.78
10:
$2.25
100:
$1.80
500:
$1.57
$1.30
$1.16
$1.07

To add to a project, please Log In.

121159121 165583196 189371948 146259450Alternative Packaging