|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
849-CPC1008N
Manufacturer Part #:

CPC1008N

Manufacturer:

Description:
Solid State Relays - PCB Mount SPST-NO 4PIN SOP
Mouser Online Catalog Page 1,985, Mouser Online Catalog
PDF Page 1,985, PDF Catalog Page
CPC1008N Datasheet CPC1008N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IXYS
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: IXYS Integrated Circuits
Control Voltage Range: 1.2 V to 1.4 V
Load Voltage Rating: 100 V
Load Current Rating: 150 mA
Input Current: 50 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: SOP-4
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Pd - Power Dissipation: 150 mW
Product: Sensing Relays
Series: CPC1008
Factory Pack Quantity: 100
Termination Style: Gull Wing Lead
Tradename: Clare
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
849-CPC1008NTR CPC1008NTR Reel In Stock $1.61 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,266
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,631
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 345,320
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,643
SM712-02HTG TVS Diode Arrays 41,239
DS2482S-800+ Interface - Specialized 909
CRCW06031K00FKEA Thick Film Resistors - SMD 649,682
CMDSH2-3 TR Schottky Diodes & Rectifiers 8,370
CRCW060310R0FKEA Thick Film Resistors - SMD 242,695
TY-300P Transformers Audio & Signal 114
Real Time Availability
Stock:
2,899 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.61
10:
$1.30
100:
$1.04
500:
$0.91
$0.754
$0.674
$0.619

To add to a project, please Log In.

121159121 165583196 189371948 146259450Alternative Packaging