Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
695-CSX750FJC-40
Manufacturer Part #:

CSX750FJC-40.000M-UT

Manufacturer:

Description: Standard Clock Oscillators 40MHz 3.3V 30pF 5X7 3.3V CERAMIC
PDF Data Sheet
 
Share |
Manufacturer: Citizen
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: XO
Package / Case: 7 mm x 5 mm
Frequency: 40 MHz
Frequency Stability: 50 PPM
Supply Voltage: 3.3 V
Load Capacitance: 30 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 70 C
Dimensions: 7 mm L
Packaging: Reel
Series: CSX750
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1200
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,200: $2.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $2.09
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F4685-I/PT
8-bit Microcontrollers - MCU 96KB FL 3328bytes RAM ...
Microchip Technology
1: $10.45
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LM335AZ
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $0.89
V30MLA1210H
Varistors 30V 280A 1820pF
Littelfuse
1: $0.85
KSC421G70SH LFS
Tactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W ...
C&K Components
1: $0.53
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.48
ORWH-SH-112H3F,000
General Purpose Relays RELAY PWR SPDT 10A
TE Connectivity / OEG
1: $1.63
BC32740TA
Transistors Bipolar - BJT PNP -45V -800mA HFE/630
Fairchild Semiconductor
1: $0.22
EEE-FK1E100R
Aluminum Electrolytic Capacitors - SMD 10uF 25V
Panasonic Electronic Components
1: $0.50
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.71
MCP41100-I/SN
Digital Potentiometer ICs 256 Step SPI 100kOhm
Microchip Technology
1: $1.42
HCPL-2602-000E
High Speed Optocouplers 1Ch 5mA 600mW
Avago Technologies
1: $6.35
V3.5MLA0805H
Varistors 3.5V 30A 2530pF
Littelfuse
1: $0.36
SN74LVC1G00DBVR
Logic Gates 2-Input
Texas Instruments
1: $0.49
SN74LVC1G06DBVR
Buffers & Line Drivers Single Invert w/OD
Texas Instruments
1: $0.49
EEE-FK1H221P
Aluminum Electrolytic Capacitors - SMD 220UF 50V F ...
Panasonic Electronic Components
1: $1.00
PM1008S-2R7M-RC
Fixed Inductors 2.7uH 20%
J.W. Miller
1: $0.57
XF2L-1835-1A
FFC & FPC Connectors .5mm SlideLock Lower ZIF SMT ...
Omron Electronics
1: $1.36
N2564-5002RB
Headers & Wire Housings 64P R/A SOLDER TAIL HIGH T ...
3M Electronic Solutions Division
1: $3.95
11-21SYGC/S530-E1/TR8
Standard LEDs - SMD Super Yel/Grn Water Clear
Everlight
1: $0.25

000000001