Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
695-CM309S-6-U
Manufacturer Part #:

CM309S-6.000MABJ-UT

Manufacturer:

Description: Crystals 6MHz 18pF PLASTIC SMD
Silverlight Page 1,145, Mouser Enhanced Catalog
PDF Page 1,145, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Citizen
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 6 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Load Capacitance: 18 pF
Termination Style: SMD/SMT
Package / Case: 12.4 mm x 4.3 mm
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 4.3 mm W x 12.4 mm L x 3.6 mm H
Packaging: Reel
ESR: 100 Ohms
Mounting Style: SMD/SMT
Series: CM309S
Factory Pack Quantity: 1000
Type: AT-Cut Crystal Unit SMD-Plastic Package
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
495 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.03
  50: $0.90
  100: $0.765
  500: $0.646
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.476
  2,000: $0.451
  5,000: $0.442
  10,000: $0.425
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
FDN335N
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.42
FT245BL-REEL
USB Interface IC USB to Parallel FIFO IC LQFP-32
FTDI
1: $5.75
FDC6401N
MOSFET Dual N-Ch 2.5V Spec Power Trench
Fairchild Semiconductor
1: $0.41
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
GRM21BR71E105KA99L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.23
B45196H1227M409
Tantalum Capacitors - Solid SMD 6.3volts 220uF 20%
Kemet
1: $1.54
DM3C-SF
Memory Card Connectors Micro SD Card M 8P 1.1mm So ...
Hirose Connector
1: $1.96
C0603C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.44
1827923
Pluggable Terminal Blocks 3.81mm 8P HDR W/FLG
Phoenix Contact
1: $3.94
62684-402100ALF
FFC & FPC Connectors 40P UPPER SIDE ENTRY W/O CABL ...
FCI
1: $1.00
CDRH5D18NP-100NC
Fixed Inductors 10uH 1200mA
Sumida
1: $0.86
MCP617-I/MS
Operational Amplifiers - Op Amps Dual 2.3V PNP
Microchip Technology
1: $1.10
NC7SZ125M5X
Buffers & Line Drivers UHS Buffer
Fairchild Semiconductor
1: $0.31
V300SM7
Varistors SURFACE MOUNT SM7 VARISTORS
Littelfuse
1: $1.38
30316-5002HB
Headers & Wire Housings 16P R/A 4WALL GLDFL
3M Electronic Solutions Division
1: $1.09
WM8750BLGEFL/R
Interface - CODECs STEREO CODEC w/ HP 32-pin
Wolfson Microelectronics
1: $4.16
WSLP1206R0300FEB
Current Sense Resistors - SMD 1watt .03ohms 1%
Vishay/Dale
1: $0.88
TNPW060322K0BEEA
Thin Film Resistors - SMD 22Kohms .1% 25ppm
Vishay
1: $0.37
SN74AHC245PWR
Bus Transceivers Tri-State Octal
Texas Instruments
1: $0.50

000000001