|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
695-CM309S-4-U
Manufacturer Part #:

CM309S-4.000MABJ-UT

Manufacturer:

Description:
Crystals 4MHz 18pF PLASTIC SMD
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Citizen
Product Category: Crystals
RoHS: RoHS Compliant Details
Brand: Citizen FineDevice
Termination Style: SMD/SMT
Package / Case: 12.4 mm x 4.4 mm
Load Capacitance: 18 pF
Frequency: 4 MHz
Tolerance: 30 PPM
Frequency Stability: 50 PPM
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: CM309S
ESR: 150 Ohms
Height: 3.6 mm
Length: 12.4 mm
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Type: AT-Cut Crystal
Width: 4.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232HQ-REEL USB Interface IC 6,276
LM7321MF/NOPB Operational Amplifiers - Op Amps 11,231
MAX3232CUE+ RS-232 Interface IC 1,939
LM4120AIM5-4.1/NOPB Voltage References 2,656
STM32F051C6T6 ARM Microcontrollers - MCU 1,333
74ACT244MTCX Buffers & Line Drivers 10,914
LP3470M5-4.63/NOPB Supervisory Circuits 2,094
SS8P6C-M3/86A Schottky Diodes & Rectifiers 815
U1654 Switch Hardware 42
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Citizen FineDevice

Manufacturer Part #:
Description:
Crystals 4MHz 18pF PLASTIC SMD

0000000015-1014-4false