|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
777-CS8900A-IQ3
Manufacturer Part #:

CS8900A-IQ3

Manufacturer:

Description:
Ethernet ICs IC 10Mbps Ethernet Controller 3.3V
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Ethernet ICs
RoHS: No
Brand: Cirrus Logic
Product: Ethernet Controllers
Data Rate: 10 Mb/s
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LQFP-100
Duplex: Full Duplex
Interface: AUI
Minimum Operating Temperature: - 40 C
Series: CS8900A
Standard: 10Base- 2, 10Base- 5, 10Base- F, 10Base- T
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Cirrus Logic

Manufacturer Part #:
Description:
Ethernet ICs IC 10Mbps Ethernet Controller 3.3V


1196315635-9999-1false