|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
777-CS8420-CSZ
Manufacturer Part #:

CS8420-CSZ

Manufacturer:

Description:
Audio Sample Rate Converters Digital Audio Sample Rate Converter
Mouser Online Catalog Page 377, Mouser Online Catalog
PDF Page 377, PDF Catalog Page
CS8420-CSZ Datasheet CS8420-CSZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Audio Sample Rate Converters
RoHS: RoHS Compliant Details
Brand: Cirrus Logic
THD plus Noise: - 117 dB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: SMD/SMT
Package / Case: SOIC-28
Packaging: Tube
Product: Audio SRCs
Series: CS8420
Factory Pack Quantity: 27
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
777-CS8420-CSZR CS8420-CSZR Reel Non-Stocked Lead-Time 21 Weeks $16.99 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3MBH XLR Connectors 2,770
RJHSE-5381 Modular Connectors / Ethernet Connectors 8,495
3269W-1-102LF Trimmer Resistors - SMD 797
MCF5272CVM66 Microprocessors - MPU 630
NC3FBH1 XLR Connectors 1,051
PE-65612NL Transformers Audio & Signal 3,992
26-60-4060 Headers & Wire Housings 3,681
MAX6355LSUT+T Supervisory Circuits 999
MM5450YV-TR LED Display Drivers 26
SN74LV138APWR Encoders, Decoders, Multiplexers & Demultiplexers 3,923
Real Time Availability
Stock:
85 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.31
5:
$27.04
10:
$26.19
25:
$24.07
50:
$23.35
100:
$22.24
250:
$20.43
500:
$18.82

To add to a project, please Log In.

163715180 143721507 197847692 129107150 142906899 147914401Alternative Packaging