|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
777-CS8416-CZZ
Manufacturer Part #:

CS8416-CZZ

Manufacturer:

Description:
Audio Transmitters, Receivers, Transceivers 192kHz Digital Audio Receiver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Brand: Cirrus Logic
Operating Supply Voltage: 3.3 V, 5 V
Type: Digital Audio Receivers
Supply Current: 11.8 mA
Number of Channels: 1 Channel
Maximum Operating Temperature: + 70 C
Interface Type: I2C, SPI
Mounting Style: SMD/SMT
Package / Case: TSSOP-28
Packaging: Tube
Minimum Operating Temperature: - 10 C
Series: CS8416
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
777-CS8416-CZZR CS8416-CZZR Reel Non-Stocked Lead-Time 10 Weeks $8.34 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3MBH XLR Connectors 10,175
CS8406-CZZ Audio Transmitters, Receivers, Transceivers 3,235
CS4344-CZZ Audio D/A Converter ICs 1,151
SRF0905-202Y Common Mode Filters / Chokes 5,363
CS4398-CZZ Audio D/A Converter ICs 334
SRC4192IDB Audio Sample Rate Converters 214
TPA6120A2DWP Audio Amplifiers 638
CS8406-CSZ Audio Transmitters, Receivers, Transceivers 882
MAX9820ETB+T Audio Amplifiers 1,247
CS5343-CZZ Audio A/D Converter ICs 180
Real Time Availability
Stock:
2,194 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.34
  10: $7.50
  25: $6.84
  100: $6.17
  250: $5.67
  500: $5.17
  1,000: $4.50
  2,500: $4.34
  5,000: Quote

To add to a project, please Log In.


163715180 116827099 182826542 102650104 197847692 147914401 143504782 181403690 142906899Alternative Packaging