|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
777-CS8416-CSZ
Manufacturer Part #:

CS8416-CSZ

Manufacturer:

Description:
Audio Transmitters, Receivers, Transceivers 192kHz Digital Audio Receiver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Brand: Cirrus Logic
Type: Digital Audio Receivers
Number of Channels: 1 Channel
Interface Type: I2C, SPI
Operating Supply Voltage: 3.3 V, 5 V
Operating Supply Current: 11.8 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: SMD/SMT
Package / Case: SOIC-28
Packaging: Tube
Series: CS8416
Factory Pack Quantity: 27
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
777-CS8416-CSZR CS8416-CSZR Reel In Stock $8.77 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDB8416 Audio IC Development Tools 2
ImageMfr. Part #DescriptionStock 
DA101C Transformers Audio & Signal 2,823
CS8406-CSZ Audio Transmitters, Receivers, Transceivers 207
WM8741GEDS/V Audio D/A Converter ICs 137
LP2985A-33DBVR LDO Voltage Regulators 8,080
C320C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 39,235
SRC4192IDB Audio Sample Rate Converters 173
SN74AHC1G08DBVR Logic Gates 14,822
TPS793475DBVR LDO Voltage Regulators 8,839
SN74AHC1G02DBVR Logic Gates 4,773
C315C103K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 9,362
Real Time Availability
Stock:
534 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.77
10:
$7.89
25:
$7.19
50:
$6.70
100:
$6.49
250:
$5.92
500:
$5.41
$4.57
$4.33

To add to a project, please Log In.

163715180 182826542 102650104 197847692 147914401 142906899 181403690 143504782Alternative Packaging