Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
777-CS8406-CZZ
Manufacturer Part #:

CS8406-CZZ

Manufacturer:

Description:
Audio Transmitters, Receivers, Transceivers 192kHz Digital Audio Transmitter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Brand: Cirrus Logic
Operating Supply Voltage: 3.3 V, 5 V
Type: Digital Audio Transmitters
Supply Current: 12.7 mA
Number of Channels: 1 Channel
Maximum Operating Temperature: + 70 C
Interface Type: I2C, SPI
Mounting Style: SMD/SMT
Package / Case: TSSOP-28
Packaging: Tube
Minimum Operating Temperature: - 10 C
Series: CS8406
Factory Pack Quantity: 50
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
777-CS8406-CZZR CS8406-CZZR Reel Non-Stocked Lead-Time 13 Weeks $3.07 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A106K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 174,368
NC3MBH XLR Connectors 11,737
CS8416-CZZ Audio Transmitters, Receivers, Transceivers 1,745
CS8416-CSZ Audio Transmitters, Receivers, Transceivers 2,693
MBRA140T3G Schottky Diodes & Rectifiers 84,573
SRF0905-202Y Common Mode Filters / Chokes 5,669
CS4270-CZZ Interface - CODECs 1,778
CS4344-CZZ Audio D/A Converter ICs 1,648
MAX9820ETB+T Audio Amplifiers 1,440
CS5343-CZZ Audio A/D Converter ICs 508
Real Time Availability
Stock:
1,780 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.08
  10: $5.47
  25: $4.99
  100: $4.50
  250: $4.13
  500: $3.77
  1,000: $3.28
  2,500: $3.16
  5,000: Quote

To add to a project, please Log In.


163715180 197847692 147914401 181403690 142906899 198953536Alternative Packaging