|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
777-CS8130-CSZ
Manufacturer Part #:

CS8130-CSZ

Manufacturer:

Description:
Infrared Transceivers IC Multi-Standard Infrared Transceiver
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Infrared Transceivers
RoHS: RoHS Compliant Details
Brand: Cirrus Logic
Maximum Rise Time: 50 ns
Maximum Fall Time: 50 ns
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Dimensions: 5 mm x 7 mm
Package / Case: SSOP-20
Series: CS8130
Data Transmission Rate: 1200 bps to 115 kbps
High Level Output Voltage: - 0.3 V
Input Current: 10 mA
Low Level Output Voltage: 0.3 V
Mounting Style: SMD/SMT
Factory Pack Quantity: 66
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BPW 34 S-Z Photodiodes 35,789
66507-9 D-Sub Contacts 66,257
825440-3 Headers & Wire Housings 7,542
06036D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 210,607
CD74HC4067SM96 Multiplexer Switch ICs 14,086
TJA1051T/3,118 CAN Interface IC 13,876
BLM21PG600SN1D EMI Filter Beads, Chips & Arrays 50,644
LNK304PN AC/DC Converters 3,073
TNY264PN AC/DC Converters 3,595
TSHA5500 Infrared Emitters 1,446
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.99
  10: $9.99
  25: $9.24
  50: $8.74
  100: $8.49
  250: $7.74
  500: $7.24
  1,000: $6.64
  2,500: Quote

To add to a project, please Log In.

121159121 165790894 151682008