|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
777-CS6422-CSZ
Manufacturer Part #:

CS6422-CSZ

Manufacturer:

Description:
Audio Amplifiers Enhanced Full-Duplex Speakerphone IC
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio - Load Impedance: 10 kOhm
Product: Audio Subsystems
Class: Other
Output Power: -
Mounting Style: SMD/SMT
Type: Speakerphone
Package / Case: SOIC-20
THD plus Noise: 0.03 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Packaging: Tube
Brand: Cirrus Logic
Gain: 34 dB
Minimum Operating Temperature: 0 C
Number of Channels: 1 Channel
Operating Supply Current: 50 mA
PSRR - Power Supply Rejection Ratio: 40 dB
Series: CS6422
Factory Pack Quantity: 37
Vos - Input Offset Voltage: 2.12 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MRF1518NT1 RF MOSFET Transistors 1,755
J0011D21BNL Modular Connectors / Ethernet Connectors 2,755
TDA7266M Audio Amplifiers 4,204
HMC830LP6GE Phase Locked Loops - PLL 311
SD103C-TR Schottky Diodes & Rectifiers 41,939
EEU-FR1C272B Aluminum Electrolytic Capacitors - Leaded 3,193
MPZ2012S331AT000 EMI Filter Beads, Chips & Arrays 54,329
ABL-25.000MHZ-B2F Crystals 2,559
2508056017Y2 EMI Filter Beads, Chips & Arrays 20,300
ATS204SM Crystals 298
Real Time Availability
Not Available
Pricing (USD)

154139443 192535476 197847692 185974183 144404934 142906899 147914401