Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
777-CS5511-ASZ
Manufacturer Part #:

CS5511-ASZ

Manufacturer:

Description: Analog to Digital Converters - ADC 16-Bit Delta Sigma ADC Int. OSC
Silverlight Page 321, Mouser Enhanced Catalog
PDF Page 321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Number of Channels: 1
Architecture: Sigma-Delta
Conversion Rate: 16 SPs to 326 SPs
Resolution: 16 bit
Input Type: Differential
Interface Type: Serial
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Maximum Power Dissipation: 400 mW
Minimum Operating Temperature: - 40 C
Number of Converters: 1
Packaging: Tube
Factory Pack Quantity: 108
Voltage Reference: 250 mV to 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
245 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.65
  25: $3.44
  50: $3.40
  100: $3.31
  250: $3.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2105-F01-GM
I/O Controller Interface IC USB to Dual UART bridg ...
Silicon Labs
1: $1.98
REF2940AIDBZT
Voltage & Current References 4.096V 100ppm/DegC 50 ...
Texas Instruments
1: $1.45
ADS1100A0IDBVT
Analog to Digital Converters - ADC Self-Calibratin ...
Texas Instruments
1: $5.17
OPA847IDBVT
High Speed Operational Amplifiers Wdebnd Ult-Lo No ...
Texas Instruments
1: $5.17
MAX485CPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
MAX16903SAUE33/V+
DC/DC Switching Converters 2.1MHz Mini-Buck Conver ...
Maxim Integrated
1: $5.15
AT89S4051-24PU
8-bit Microcontrollers - MCU 4K FLASH 24MHZ
Atmel
1: $2.06
SS451A
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $0.92
SN74LVCH8T245PW
Translation - Voltage Levels 8B Dual Supply Bus Tr ...
Texas Instruments
1: $1.50
FCM8202QY
Motor / Motion / Ignition Controllers & Drivers 3- ...
Fairchild Semiconductor
1: $2.50
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
MAX703CSA+
Supervisory Circuits MPU Supervisor
Maxim Integrated
1: $7.56
NTCLE100E3103JB0
Thermistors - NTC NTC 10Kohms Radial
Vishay/BC Components
1: $0.35
MAX2837ETM+
RF Transceiver 2.3-2.7GHz Wireless Broadband RF Tx ...
Maxim Integrated
1: $10.76
CS3002-ISZ
Operational Amplifiers - Op Amps Dual Noise-Optimi ...
Cirrus Logic
1: $2.68
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
LM2904AVQDRG4
Operational Amplifiers - Op Amps Dual Operational ...
Texas Instruments
1: $0.60
ATMEGA162-16AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $6.67
ECS-36-20-5PXDU-TR
Crystals 3.6864MHz -55 to +125C
ECS
1: $1.07
BP1202524H W-G
Fans 24V FAN 120x25mm BLL
Bi-Sonic
1: $16.15

129340357 146129527