Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
777-CS5505-ASZ
Manufacturer Part #:

CS5505-ASZ

Manufacturer:

Description: Analog to Digital Converters - ADC IC 16-Bit 4-Ch ADC
Silverlight Page 321, Mouser Enhanced Catalog
PDF Page 321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Analog to Digital Converters - ADC
RoHS: RoHS Compliant Details
Number of Channels: 4
Architecture: Sigma-Delta
Conversion Rate: 0.1 KSPs
Resolution: 16 bit
Input Type: Pseudo-Differential
SNR: No
Interface Type: Digital
Operating Supply Voltage: +/- 5 V, + 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-24
Maximum Power Dissipation: 4.5 mW
Minimum Operating Temperature: - 40 C
Number of Converters: 1
Packaging: Tube
Voltage Reference: 1 V to 3.6 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
133 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.00
  25: $18.88
  50: $18.69
  100: $18.12
  250: $17.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX14502AETL+
Interface - Specialized High speed USB to FS-USB
Maxim Integrated
1: $22.35
ATTINY2313-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.56
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
FM28V020-SG
F-RAM 256K (32Kx8) 60ns F-RAM
Cypress Semiconductor
1: $16.38
MAX5971AETI+
Hot Swap & Power Distribution IEEE 802.3af/at PSE ...
Maxim Integrated
1: $9.39
SN74LVC2T45DCUR
Translation - Voltage Levels Dual-Bit Dual Supply ...
Texas Instruments
1: $0.45
Si8431AB-D-IS1
Isolator Interface IC Tri Ch 2.5kV Isolatr 1M 2/1
Silicon Labs
1: $1.34
MAX485ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.82
DS1307ZN+T&R
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $3.55
FL6300AMY
LED Lighting Drivers Hi-Intgrtd Quasi-Res Cur Mode ...
Fairchild Semiconductor
1: $1.54
414
Fans 40x20mm 24DC 5.9CFM 1W 6000RPM 18dBA SB
ebm-papst
1: $15.62
SN74AHC1G08DBVR
Logic Gates Single 2-Input
Texas Instruments
1: $0.34
015402.5DR
Fuses Fuseblck w/ fuse2.5A OMNI BLOK 154
Littelfuse
1: $1.60
ADS1113IDGST
Analog to Digital Converters - ADC 16B ADC w/ Int ...
Texas Instruments
1: $5.04
1210L020WR
Resettable Fuses 30V 1210 .200A POLYFUSE
Littelfuse
1: $0.50
INA141U
Instrumentation Amplifiers Precision Lo-Power G = ...
Texas Instruments
1: $13.89
12105C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
AVX
1: $0.35
MAX697EWE+
Supervisory Circuits MPU Supervisor
Maxim Integrated
1: $13.69
51090-0700
Headers & Wire Housings 2MM SR 7P CRIMP HSG
Molex
1: $0.31
1904150
Fixed Terminal Blocks MKDS 5 HV/3-9.5
Phoenix Contact
1: $2.04


111760729 146129527 154824005 197485613 129340357 105862026