Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
777-CS5484-INZ
Manufacturer Part #:

CS5484-INZ

Manufacturer:

Description: Telecom Line Management ICs 4Ch Energy Mgt AFE
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 321, Mouser Enhanced Catalog
PDF Page 321, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
RoHS: RoHS Compliant Details
Product: Analog Front End
Interface Type: SPI, UART
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Supply Current: 3.9 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-28
Data Rate: 512 KHz
Maximum Clock Frequency: 5 MHz
Number of Channels: 4
Operating Voltage: 3.3 V
Type: Analog Front End
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 490 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.59
  25: $3.69
  50: $3.60
  100: $3.36
  250: $2.49
  500: $2.15
  1,000: $2.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KIT_XMC45_RELAX_V1
Development Boards & Kits - ARM Low Cost Dev Brd f ...
Infineon Technologies
1: $46.88
CVH252009-R47M
Fixed Inductors 0.47uH 1MHz 20%
Bourns
1: $0.24
Si8900B-A01-GS
Isolator Interface IC 2.5kV iso monitoring ADC wit ...
Silicon Labs
1: $2.82
20-101-1139
System-On-Modules - SOM RCM4310 RABBITCORE
Rabbit Semiconductor
1: $99.00
C3216X5R1V226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.69
20-101-1220
Single Board Computers BL4S200 (RCM4310-based)
Rabbit Semiconductor
1: $269.00
R-78E5.0-0.5
DC/DC Converters 0.5A 5V OUT SIP VERT
RECOM Power
1: $3.55
58246-1
Crimpers .100 INTRCHNG HEAD CLOSED END
TE Connectivity / AMP
1: $188.88
TPS62120DCNR
DC/DC Switching Converters 15V75mA96% Eff Step-Dow ...
Texas Instruments
1: $1.83
BAT54S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL
NXP Semiconductors
1: $0.23
CS5480-INZ
Telecom Line Management ICs 3Ch Energy Mgt AFE
Cirrus Logic
1: $4.11
88768-9810
Cable Assemblies HDMI-HDMI Cable Assy 28 AWG 2 Met ...
Molex
1: $10.40
39-01-4040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.40
45750-1111
Headers & Wire Housings MF PLUS HCS CRIMP TE
Molex
1: $0.12
LM4040C30IDBZR
Voltage & Current References 3-V Precision Mcrpwr ...
Texas Instruments
1: $0.92
ES1G
Rectifiers 1.0 A Ultra Fast Recovery Rect
Fairchild Semiconductor
1: $0.49
AT90PWM316-16SU
8-bit Microcontrollers - MCU AVR 16KFLASH 3PSC BAL ...
Atmel
1: $3.71
ATXMEGA64D3-AU
8-bit Microcontrollers - MCU 64KB FLASH 2KB EE 4K ...
Atmel
1: $3.63
90130-1220
Headers & Wire Housings 2.54MM CGRIDIII HDR 20P V ...
Molex
1: $3.62
UPS2G4R7MPD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $0.64


143616023 163047402 164857355