|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
777-CS4954-CQZ
Manufacturer Part #:

CS4954-CQZ

Manufacturer:

Description:
Video ICs NTSC/PAL DV Encoder
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Video ICs
RoHS: RoHS Compliant Details
Brand: Cirrus Logic
Type: NTSC/PAL Digital Video Encoder
Number of Channels: 2 Channel
Operating Supply Voltage: 3.3 V/5 V
Operating Supply Current: 70 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFP-48
Packaging: Tube
Development Kit: CDB4954
Interface Type: Parallel / I2C
Resolution: 10 bit
Series: CS4954
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSS138L MOSFET 27,829
Si7021-A20-GM Board Mount Humidity Sensors 691
AD7192BRUZ Analog to Digital Converters - ADC 2,726
DLW43SH510XK2L Common Mode Filters / Chokes 17,998
ZHB6718TA Bipolar Transistors - BJT 9,333
SST25VF016B-50-4C-S2AF Flash Memory 9,557
B3S-1000P Tactile Switches 34,407
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,145
47272-0001 HDMI, Displayport & DVI Connectors 2,589
Real Time Availability
Stock:
234 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.04
10:
$10.04
25:
$9.28
50:
$8.78
100:
$8.47
250:
$7.73
500:
$7.24
$6.46

To add to a project, please Log In.

000000001