|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
777-CS48540-CQZ
Manufacturer Part #:

CS48540-CQZ

Manufacturer:

Description:
Audio DSPs High Perform. 32-Bit Audio Decoder DSP
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Audio DSPs
RoHS: RoHS Compliant Details
Brand: Cirrus Logic
Operating Supply Voltage: 1.8 V, 3.3 V
Mounting Style: SMD/SMT
Package / Case: LQFP-48
Packaging: Tube
Series: CS48540
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
100935613 163715180 141763938 102807318 147914401 108393403 142906899