|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
777-CS42L52-CNZ
Manufacturer Part #:

CS42L52-CNZ

Manufacturer:

Description:
Interface - CODECs Low Power Stereo CODEC w/ HP+Spkr Amp
Mouser Online Catalog Page 373, Mouser Online Catalog
PDF Page 373, PDF Catalog Page
CS42L52-CNZ Datasheet CS42L52-CNZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Interface - CODECs
RoHS: RoHS Compliant Details
Brand: Cirrus Logic
Type: Audio CODEC, Stereo Low Power
Resolution: 24 bit
Conversion Rate: 96 kHz
Interface Type: Serial (I2C)
Number of ADCs: 1 ADC
Number of DACs: 1 DAC
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-40
Packaging: Tube
Minimum Operating Temperature: - 40 C
Product: Audio CODECs
Series: CS42L52
Factory Pack Quantity: 50
THD plus Noise: - 88 dB ADC/- 86 dB DAC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
777-CS42L52-CNZR CS42L52-CNZR Reel Non-Stocked Lead-Time 15 Weeks $2.87 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 631,081
STM32F407VGT6 ARM Microcontrollers - MCU 1,094
TXS0108EPWR Translation - Voltage Levels 15,457
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 101,126
ILHB0805ER251V EMI Filter Beads, Chips & Arrays 61,223
SC16IS740IPW,112 UART Interface IC 2,369
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 675,930
MBR0520LT1G Schottky Diodes & Rectifiers 78,895
AB26TRB-32.768KHZ-T Crystals 6,369
Real Time Availability
Stock:
382 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.60
10:
$5.30
50:
$5.21
100:
$4.83
250:
$4.36
500:
$3.89
$3.29
$3.03

To add to a project, please Log In.

146415119 163715180 123316782 140854364 142906899 106417213 115707772 121372056 185645616 197847692 117267606 147914401 167725672 187325750Alternative Packaging