|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
777-CS42516-CQZ
Manufacturer Part #:

CS42516-CQZ

Manufacturer:

Description:
Interface - CODECs 6-Ch CODEC S/PDIF Rcv 110 dB 192 kHz
Mouser Online Catalog Page 377, Mouser Online Catalog
PDF Page 377, PDF Catalog Page
CS42516-CQZ Datasheet CS42516-CQZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Interface - CODECs
RoHS: RoHS Compliant Details
Brand: Cirrus Logic
Type: Audio CODEC, Multi-Channel
Resolution: 24 bit
Conversion Rate: 192 kHz
Interface Type: Serial (I2C, SPI)
Number of ADCs: 2 ADC
Number of DACs: 6 DAC
Operating Supply Voltage: 3.13 V to 5.25 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: LQFP-64
Packaging: Tube
Minimum Operating Temperature: - 10 C
Product: Audio CODECs
Series: CS42516
Factory Pack Quantity: 160
Supply Voltage - Max: 5.25 V
THD plus Noise: - 100 dB ADC/- 100 dB DAC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
777-CS42516-CQZR CS42516-CQZR Reel Non-Stocked Lead-Time 15 Weeks $4.42 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WM8731SEDS/V Interface - CODECs 6,295
NUCLEO-F411RE Development Boards & Kits - ARM 228
LMK316BJ476ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 83,585
XF2M-4015-1A FFC & FPC Connectors 15,603
USBUF02W6 ESD Suppressors 13,295
FDN338P MOSFET 67,151
640445-4 Headers & Wire Housings 43,474
LM34910CSD/NOPB Voltage Regulators - Switching Regulators 1,809
Real Time Availability
Stock:
105 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.22
10:
$7.40
25:
$6.74
100:
$6.08
250:
$5.55
500:
$5.07
$4.42
$4.06

To add to a project, please Log In.

107889102 198844990 121455779 163715180 115707772 121372056 197847692 142906899 146724808 167725672 117267606 147914401Alternative Packaging