|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
777-CS3511-CNZ
Manufacturer Part #:

CS3511-CNZ

Manufacturer:

Description:
Audio Amplifiers IC 2X10W Digital Audio Amp
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Audio - Load Impedance: 8 Ohm
Product: Audio Amplifiers
Class: Class-D
Output Power: 11.8 W
Mounting Style: SMD/SMT
Type: 2-Channel Stereo
Package / Case: QFN-32
THD plus Noise: 0.025 %, 0.019 %
Supply Voltage - Max: 13.5 V
Supply Voltage - Min: 8.5 V
Maximum Operating Temperature: + 70 C
Packaging: Tube
Brand: Cirrus Logic
CMRR - Common Mode Rejection Ratio: 55 dB
Gain: 27.3 dB
Input Type: Differential, Single
Minimum Operating Temperature: - 10 C
Number of Channels: 2 Channel
Operating Supply Current: 38 mA
PSRR - Power Supply Rejection Ratio: 55 dB
Series: CS3511
Factory Pack Quantity: 490
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 6 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.95
10:
$3.98
100:
$3.62
250:
$3.27
500:
$2.93
$2.47
$2.35
$2.25

To add to a project, please Log In.

129731317 142906899 185974183