|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
777-CS3310-KSZ
Manufacturer Part #:

CS3310-KSZ

Manufacturer:

Description:
Audio Amplifiers Stereo Digital Volume Control
Mouser Online Catalog Page 377, Mouser Online Catalog
PDF Page 377, PDF Catalog Page
CS3310-KSZ Datasheet CS3310-KSZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Brand: Cirrus Logic
Product: Volume Controls
Mounting Style: SMD/SMT
Package / Case: SOIC-16
THD plus Noise: 110 dB
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 70 C
Packaging: Tube
Gain: 31.5 dB
Input Type: Single
Minimum Operating Temperature: 0 C
Series: CS3310
Factory Pack Quantity: 47
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
777-CS3310-KSZR CS3310-KSZR Reel Non-Stocked $12.35 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8605ARTZ-REEL7 Precision Amplifiers 25,875
TPS7A3001DGNR LDO Voltage Regulators 3,330
NC3FX XLR Connectors 1,404
5520425-3 Modular Connectors / Ethernet Connectors 9,096
01530009Z Fuse Holder 2,626
0603ZD106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,130
SJ-5007 (BLACK) Mounting Hardware 28,454
FDH055N15A MOSFET 560
MAX700ESA+ Supervisory Circuits 430
Real Time Availability
Stock:
694 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.35
10:
$11.11
25:
$10.12
50:
$9.43
100:
$9.14
250:
$8.34
500:
$7.61
$6.44

To add to a project, please Log In.

163715180 154139443 197847692 126393389 144404934 147914401 185974183 142906899Alternative Packaging