Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
777-CS3012-ISZ
Manufacturer Part #:

CS3012-ISZ

Manufacturer:

Description: Operational Amplifiers - Op Amps Low-Noise Dual Op Amp DC to 1 kHz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 2
Common Mode Rejection Ratio (Min): 115 dB
Input Offset Voltage: 10 uV
Input Bias Current (Max): 50 pA
Operating Supply Voltage: 2.7 V to 6.7 V, +/- 1.35 V to +/- 3.35 V
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Slew Rate: 2 V/us
Shutdown: No
Maximum Operating Temperature: + 85 C
Packaging: Tube
Amplifier Type: Low Voltage Amplifier
Maximum Dual Supply Voltage: +/- 3.35 V
Minimum Dual Supply Voltage: +/- 1.35 V
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 100
Supply Current: 2.4 mA
Voltage Gain dB: 300 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 200 View Delivery Dates  

Factory Lead-Time: 11 Weeks  

Quantities greater than 200 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.55
  25: $3.64
  100: $2.92
  250: $2.43
  500: $2.37
  1,000: $2.33
  2,000: $2.30
  5,000: $2.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM5574MT/NOPB
DC/DC Switching Converters 75V,0.5Amp Buck Reg
Texas Instruments
1: $3.48
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.92
VS-25TTS08SPBF
SCRs 800 Volt 25 Amp
Vishay Semiconductors
1: $2.76
OPA353NA/250
High Speed Operational Amplifiers Hi-Spd Single-Sp ...
Texas Instruments
1: $3.05
GRM21BR61C335KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.37
MAX6101EUR+T
Voltage & Current References uPower Low-Dropout Vo ...
Maxim Integrated
1: $0.78
GRM31MR71H105KA88K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF ...
Murata Electronics
1: $0.38
C2012C0G1H102J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.08
MMBT4126LT1G
Transistors Bipolar - BJT 200mA 25V PNP
ON Semiconductor
1: $0.66
GRM21BR71H474KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.37
MAX4624EUT+T
Analog Switch ICs 1Ohm Low-V SPDT Analog Switch
Maxim Integrated
1: $2.78

000000001