|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
777-CS181002-CQZ
Manufacturer Part #:

CS181002-CQZ

Manufacturer:

Description:
Audio DSPs 2-Ch 48-96kHz CobraNet Processor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: Audio DSPs
RoHS: RoHS Compliant Details
Brand: Cirrus Logic
Product: Audio DSPs
Mounting Style: SMD/SMT
Package / Case: LQFP-144
Packaging: Tube
Number of Converters: 2
Series: CS1810xx
Factory Pack Quantity: 60
Tradename: CobraNet
Type: Audio Networking Processor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
777-CS181002-CQZR CS181002-CQZR Non-Stocked Lead-Time 21 Weeks $13.48 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
120 Can Ship Immediately

On Order:
0

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.27
5:
$19.36
10:
$18.76
25:
$17.23
50:
$16.72
100:
$15.92
250:
$14.63
500:
$13.48

To add to a project, please Log In.

163715180 197847692 108393403 147914401 102807318 142906899 164708442 136527541Alternative Packaging