Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
777-CS1631-FSZ
Manufacturer Part #:

CS1631-FSZ

Manufacturer:

Description: LED Lighting Drivers 2Ch 120V Dimmable LED Driver
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 94, Mouser Enhanced Catalog
PDF Page 94, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
RoHS: RoHS Compliant Details
Input Voltage: 242 V
Operating Frequency: 63 Hz
Maximum Supply Current: 5.8 mA
Output Current: 5 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16N
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
181 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.65
  25: $2.62
  50: $2.60
  100: $2.58

To add to a project, please Log In.


166102324 167623012