Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
777-CS1630-FSZ
Manufacturer Part #:

CS1630-FSZ

Manufacturer:

Description: LED Lighting Drivers 2Ch 120V Dimmable LED Driver
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
RoHS: RoHS Compliant Details
Input Voltage: 126 V
Operating Frequency: 63 Hz
Maximum Supply Current: 5.8 mA
Output Current: 5 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16N
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
120 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  

Quantities greater than 120 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.65
  25: $2.62
  50: $2.60
  100: $2.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SBR3U30P1-7
Rectifiers 3A 30V Ultralow VF
Diodes Inc.
1: $0.57
FQN1N50CTA
MOSFET N-CH/400V/5 0A/0.075OHM
Fairchild Semiconductor
1: $0.38
709176001443006
Lighting Connectors IDC Contact 26-28 gauge
AVX
1: $0.27
CD214A-F1400
Rectifiers 1Amp 400volts Glass Passivated
Bourns
1: $0.24
IPD60R2K0C6
MOSFET N-CH 650V 2.4A
Infineon Technologies
1: $0.57
RS1K-E3/5AT
Rectifiers 800 Volt 1.0A 500ns 30 Amp IFSM
Vishay Semiconductors
1: $0.17
BAV3004WS-7
Diodes - General Purpose, Power, Switching 200MW 3 ...
Diodes Inc.
1: $0.49
CPF2499R00FKE14
Metal Film Resistors - Through Hole 2watts 499ohms ...
Vishay/Dale
1: $0.49


167623012 166102324