Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
777-CS1611A-FSZ
Manufacturer Part #:

CS1611A-FSZ

Manufacturer:

Description:
LED Lighting Drivers Dimmable LED Driver 230V,Flyback,CRM/DC
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 17 V
Operating Frequency: 200 kHz
Maximum Supply Current: 4.5 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Brand: Cirrus Logic
Minimum Operating Temperature: - 40 C
Packaging: Tube
Power Dissipation: 400 mW
Product: LED Lighting Drivers
Series: CS1611A
Factory Pack Quantity: 48
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
777-CS1611A-FSZR CS1611A-FSZR Reel Non-Stocked Lead-Time 16 Weeks $1.83 2270
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.67
  10: $2.95
  100: $2.68
  250: $2.42
  500: $2.17
  1,000: $1.83
  2,500: $1.74
  5,000: $1.67
  10,000: Quote

To add to a project, please Log In.


168427776 140005160 174755586 147914401 151682008 120067936 167623012 121159121 146259450Alternative Packaging