|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
777-CS1611-FSZ
Manufacturer Part #:

CS1611-FSZ

Manufacturer:

Description:
LED Lighting Drivers Dimmable LED Driver 230V, Flyback
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Cirrus Logic
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 11 V to 17 V
Operating Frequency: 625 Hz to 200 kHz
Output Current: 559 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Narrow
Brand: Cirrus Logic
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: CS1611
Factory Pack Quantity: 48
Supply Current - Max: 4.5 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
140 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.22
10:
$3.39
100:
$3.09
250:
$2.79
500:
$2.50
$2.11
$2.00
$1.92

To add to a project, please Log In.


111921371 147037330 102739491 121159121 151682008