Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
777-CRD44800-ST-FB
Manufacturer Part #:

CRD44800-ST-FB

Manufacturer:

Description:
Audio IC Development Tools Ref Bd 8ch 115dB 192kHz PWM
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Share |
Manufacturer: Cirrus Logic
Product Category: Audio IC Development Tools
RoHS: No
Brand: Cirrus Logic
Series: CS44800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $631.25

To add to a project, please Log In.


144965998 147452088 148666662 172457088