|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
777-CDB5463U
Manufacturer Part #:

CDB5463U

Manufacturer:

Description:
Data Conversion IC Development Tools Eval Bd Sngl-Phase Pow/Energy
Lifecycle:
Obsolete
Share |
Manufacturer: Cirrus Logic
Product Category: Data Conversion IC Development Tools
RoHS: No
Brand: Cirrus Logic
Product: Evaluation Boards
Type: ADC
Tool Is For Evaluation Of: CS5463
Operating Supply Voltage: 3.3 V to 5 V
Interface Type: USB
Packaging: Bulk
Series: CDB5463U
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

176464637