Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
777-CDB4955A
Manufacturer Part #:

CDB4955A

Manufacturer:

Description:
Video IC Development Tools Eval Bd NTSC/PAL Dig. VD Encoders
PDF Data Sheet
 
Share |
Manufacturer: Cirrus Logic
Product Category: Video IC Development Tools
RoHS: No
Brand: Cirrus Logic
Tool Is For Evaluation Of: CS4954
Operating Supply Voltage: 3.3 V, 5 V
Interface Type: Composite, RGB, RS-232, S-Video
Packaging: Bulk
Series: CDB4955A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 1 Week  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $472.50

To add to a project, please Log In.


192564755 147914401